


DX0505/GN/00 | |
|---|---|
DigiKey Part Number | DX0505/GN/00-ND |
Manufacturer | |
Manufacturer Product Number | DX0505/GN/00 |
Description | LED PNL IND GREEN SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2.2V 25mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | DX0505/GN/00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.10mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.04000 | $230.04 |
| 10 | $185.19800 | $1,851.98 |
| 100 | $159.25370 | $15,925.37 |
| 500 | $148.01972 | $74,009.86 |

