
C6053ALNAE | |
---|---|
DigiKey Part Number | 5831-C6053ALNAE-ND |
Manufacturer | |
Manufacturer Product Number | C6053ALNAE |
Description | C6053AL TBLACK 1 RED 230V EN1197 |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, ENEC, UL | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $34.65275 | $1,386.11 |
160 | $30.18400 | $4,829.44 |
280 | $28.77279 | $8,056.38 |
520 | $27.44000 | $14,268.80 |
1,000 | $26.26400 | $26,264.00 |
2,520 | $19.12960 | $48,206.59 |
5,000 | $18.18880 | $90,944.00 |