Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6003PLBR3

DigiKey Part Number
C6003PLBR3-ND
Manufacturer
Manufacturer Product Number
C6003PLBR3
Description
SWITCH ROCKER SPST 20A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Neon, Red
Part Status
Active
Illumination Voltage (Nominal)
250 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Ingress Protection
Splash Proof
Switch Function
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Current Rating (Amps)
Approval Agency
CSA, ENEC, UL
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$56.21828$14,054.57