
C60036003ALBCA2-1223W | |
|---|---|
DigiKey Part Number | C60036003ALBCA2-1223W-ND |
Manufacturer | |
Manufacturer Product Number | C60036003ALBCA2-1223W |
Description | SWITCH ROCKER SPSTX2 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST x 2 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Amber | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Splash Proof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, ENEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $93.14728 | $23,286.82 |

