


C1350ABBB-602AW-B | |
|---|---|
DigiKey Part Number | 1091-1145-ND |
Manufacturer | |
Manufacturer Product Number | C1350ABBB-602AW-B |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Antimicrobial | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.30000 | $82.30 |
| 10 | $71.00100 | $710.01 |
| 25 | $66.95280 | $1,673.82 |
| 50 | $64.03560 | $3,201.78 |
| 100 | $61.24360 | $6,124.36 |
| 250 | $57.73104 | $14,432.76 |
| 500 | $55.20276 | $27,601.38 |
| 1,000 | $52.78080 | $52,780.80 |


