BZV03/Z0000/21 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 92
Unit Price: $247.81000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 38
Unit Price: $282.54000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 38
Unit Price: $290.67000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 99
Unit Price: $234.42000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $116.96080
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $187.70000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 180
Unit Price: $219.89000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $141.36630
Datasheet

Parametric Equivalent


Bulgin
In Stock: 310
Unit Price: $154.37000
Datasheet
BZV03/Z0000/21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZV03/Z0000/21
Bulgin IEC Connectors Available at Digi-Key
Bulgin Filters and Mains Connectors Available at Digi-Key

BZV03/Z0000/21

DigiKey Part Number
BZV03/Z0000/21-ND
Manufacturer
Manufacturer Product Number
BZV03/Z0000/21
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 34.40mm x 76.50mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$271.04760$27,104.76