3832510V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3832510V
Bulgin and Arcoelectric Switches Available at Digi-Key

3832510V

DigiKey Part Number
708-2934-ND
Manufacturer
Manufacturer Product Number
3832510V
Description
SWITCH PUSHBUTTON SPDT 16A 250V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Anti-Vandal
Circuit
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
-
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$419.09000$419.09
10$361.53000$3,615.30
25$340.80920$8,520.23
50$325.88960$16,294.48
100$311.59920$31,159.92
250$293.62044$73,405.11
Manufacturers Standard Package