



WM-5606 | |
---|---|
DigiKey Part Number | 377-1625-ND |
Manufacturer | |
Manufacturer Product Number | WM-5606 |
Description | CABINET WALL MOUNT 51.34" X 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.750" L x 23.620" W x 51.340" H (400.05mm x 599.95mm x 1304.04mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 27U | |
Dimensions - Panel | 12.000" L x 17.720" W x 47.480" H (304.80mm x 450.09mm x 1205.99mm) | |
Dimensions - Overall | 15.750" L x 23.620" W x 51.340" H (400.05mm x 599.95mm x 1304.04mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | Removable Sides, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 115 lbs (52.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,918.13000 | $4,918.13 |