


SNC-3754 | |
|---|---|
DigiKey Part Number | 377-1620-ND |
Manufacturer | |
Manufacturer Product Number | SNC-3754 |
Description | BOX STEEL GRAY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 11.810" L x 7.870" W (299.97mm x 199.90mm) X 11.850" (300.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 11.850" (300.99mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $772.00000 | $772.00 |
| 10 | $685.98600 | $6,859.86 |

