



SNB-3741-SS | |
---|---|
DigiKey Part Number | 377-1805-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3741-SS |
Description | BOX S STL NAT 9.84"L X 7.87"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 9.840" L x 7.870" W (249.94mm x 199.90mm) X 3.980" (101.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.840" L x 7.870" W (249.94mm x 199.90mm) | |
Height | 3.980" (101.09mm) | |
Area (L x W) | 77.4in² (499cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.7 lbs (2.6 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,349.72000 | $1,349.72 |