

SNB-3739 | |
|---|---|
DigiKey Part Number | 377-1729-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3739 |
Description | BOX STEEL GRAY 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 7.870" L x 7.870" W (199.90mm x 199.90mm) X 3.980" (101.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 7.870" W (199.90mm x 199.90mm) | |
Height | 3.980" (101.09mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $472.74000 | $472.74 |
| 10 | $420.32400 | $4,203.24 |

