



SNB-3737-SS | |
---|---|
DigiKey Part Number | 377-1801-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3737-SS |
Description | BOX S STL NAT 15.75"L X 15.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 15.750" L x 15.750" W (400.05mm x 400.05mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.750" L x 15.750" W (400.05mm x 400.05mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 248in² (1600cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,737.82000 | $3,737.82 |