Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)

SN-3703

DigiKey Part Number
377-1504-ND
Manufacturer
Manufacturer Product Number
SN-3703
Description
BOX STEEL GRAY 12"L X 10"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Interior Panels, Mounting Flange
Container Type
Box
Ratings
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Shipping Info
Shipped from DigiKey
Height
5.000" (127.00mm)
Weight
16 lbs (7.3 kg)
Area (L x W)
120in² (774cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 149
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Box
QuantityUnit PriceExt Price
1$934.78000$934.78
Manufacturers Standard Package