
PUX-16537 | |
---|---|
DigiKey Part Number | 377-PUX-16537-ND |
Manufacturer | |
Manufacturer Product Number | PUX-16537 |
Description | PU-16537 ALUMINUM INTERNAL PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 6.100" L x 4.600" W x 0.060" H (154.94mm x 116.84mm x 1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PU Series | |
Size / Dimension | 6.100" L x 4.600" W x 0.060" H (154.94mm x 116.84mm x 1.52mm) | |
Color | - | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.41000 | $101.41 |
10 | $84.16300 | $841.63 |
100 | $75.95260 | $7,595.26 |
250 | $74.41204 | $18,603.01 |