
PU-16535-C | |
---|---|
DigiKey Part Number | 377-PU-16535-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16535-C |
Description | ENCLOSURE PLAS 4.5"L X 4.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.500" L x 4.500" W (114.30mm x 114.30mm) X 2.440" (61.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.500" L x 4.500" W (114.30mm x 114.30mm) | |
Height | 2.440" (61.98mm) | |
Area (L x W) | 20.2in² (130cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.63000 | $203.63 |
10 | $169.96800 | $1,699.68 |
100 | $153.13520 | $15,313.52 |
250 | $150.87712 | $37,719.28 |