


PTX-25310-P | |
|---|---|
DigiKey Part Number | PTX-25310-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25310-P |
Description | PTS MOUNTING PLATE PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 4.016" L x 3.976" W x 0.118" H (102.00mm x 101.00mm x 3.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTS Series | |
Size / Dimension | 4.016" L x 3.976" W x 0.118" H (102.00mm x 101.00mm x 3.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $13.56500 | $135.65 |
| 100 | $12.84610 | $1,284.61 |



