PTX-11072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTX-11072

DigiKey Part Number
377-PTX-11072-ND
Manufacturer
Manufacturer Product Number
PTX-11072
Description
STEEL PLATE FOR PTQ-11070
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 12.205" L x 12.205" W x 0.063" H (310.01mm x 310.01mm x 1.60mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PTQ SERIES
Size / Dimension
12.205" L x 12.205" W x 0.063" H (310.01mm x 310.01mm x 1.60mm)
Color
Natural
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$125.13000$125.13
10$104.54600$1,045.46
100$94.25720$9,425.72
250$87.97968$21,994.92
Manufacturers Standard Package