
PTQ-11049-C | |
---|---|
DigiKey Part Number | 377-PTQ-11049-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11049-C |
Description | FIBERGLASS BOX WITH STAINLESS ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 11.350" L x 7.480" W (288.30mm x 190.00mm) X 3.950" (100.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.350" L x 7.480" W (288.30mm x 190.00mm) | |
Height | 3.950" (100.33mm) | |
Area (L x W) | 85.0in² (548cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.37000 | $389.37 |
4 | $324.34000 | $1,297.36 |
15 | $291.82467 | $4,377.37 |
25 | $259.30800 | $6,482.70 |
35 | $243.35914 | $8,517.57 |