


PP-11593 | |
|---|---|
DigiKey Part Number | 377-1950-ND |
Manufacturer | |
Manufacturer Product Number | PP-11593 |
Description | CASE ABS TRAN RED 6.346" DIA |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Red Cover Included 6.346" Dia (161.20mm) X 2.559" (65.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 6.346" Dia (161.20mm) | |
Height | 2.559" (65.00mm) | |
Area (L x W) | 31.6in² (204cm²) | |
Design | Cover Included | |
Material | Plastic, ABS | |
Color | Translucent - Red | |
Thickness | - | |
Features | Cable Management, Card Guides | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.375 lb (170.1 g) |

