
PNR-2606 | |
|---|---|
DigiKey Part Number | PNR-2606-ND |
Manufacturer | |
Manufacturer Product Number | PNR-2606 |
Description | BOX PLASTIC GRAY 9.43"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 9.430" L x 4.720" W (239.52mm x 119.89mm) X 3.957" (100.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.430" L x 4.720" W (239.52mm x 119.89mm) | |
Height | 3.957" (100.50mm) | |
Area (L x W) | 44.5in² (287cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.91000 | $263.91 |










