PI-1905 | |
---|---|
DigiKey Part Number | PI-1905-ND |
Manufacturer | |
Manufacturer Product Number | PI-1905 |
Description | BOX ABS GRAY 4.72"L X 2.36"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 4.720" L x 2.360" W (119.89mm x 59.94mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 2.360" W (119.89mm x 59.94mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.05000 | $64.05 |
