PI-1903 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 140
Unit Price: $57.48000
Datasheet
Custom BUD Box Enclosures – Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Custom BUD Box Enclosures – Another Geek Moment
Bud's Custom Capabilities
Enclosure Modifications: Quick Steps to 5-Day Delivery

PI-1903

DigiKey Part Number
PI-1903-ND
Manufacturer
Manufacturer Product Number
PI-1903
Description
BOX ABS GRAY 4.72"L X 2.36"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 4.720" L x 2.360" W (119.89mm x 59.94mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.720" L x 2.360" W (119.89mm x 59.94mm)
Height
1.180" (29.97mm)
Area (L x W)
11.2in² (72cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.169 lb (76.66 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 269
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.62000$47.62
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY 4.72"L X 2.36"W
In-Stock: 0
Unit Price: $41.88000