Box Plastic, ABS Gray Split Sides and End Panel(s) 11.024" L x 7.874" W (280.01mm x 200.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides and End Panel(s) 11.024" L x 7.874" W (280.01mm x 200.00mm) X 2.362" (60.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PC-11470

DigiKey Part Number
PC-11470-ND
Manufacturer
Manufacturer Product Number
PC-11470
Description
BOX ABS GRAY 11.02"L X 7.87"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 11.024" L x 7.874" W (280.01mm x 200.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides and End Panel(s)
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
11.024" L x 7.874" W (280.01mm x 200.00mm)
Shipping Info
Shipped from DigiKey
Height
2.362" (60.00mm)
Weight
1.2 lbs (544.3 g)
Area (L x W)
86.8in² (560cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 167
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$178.41000$178.41
10$148.80900$1,488.09
25$138.73960$3,468.49
Manufacturers Standard Package