PC-11418 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: $137.97000
Datasheet

Similar


Hammond Manufacturing
In Stock: 254
Unit Price: $106.36000
Datasheet
Custom BUD Box Enclosures – Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Custom BUD Box Enclosures – Another Geek Moment
Bud's Custom Capabilities
Enclosure Modifications: Quick Steps to 5-Day Delivery

PC-11418

DigiKey Part Number
PC-11418-ND
Manufacturer
Manufacturer Product Number
PC-11418
Description
BOX PLASTIC GRAY 5.3"L X 5.08"W
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Split Sides 5.300" L x 5.080" W (134.62mm x 129.03mm) X 2.060" (52.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
5.300" L x 5.080" W (134.62mm x 129.03mm)
Height
2.060" (52.32mm)
Area (L x W)
26.9in² (174cm²)
Design
Split Sides
Material
Color
Gray
Thickness
0.125" (3.18mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.438 lb (198.67 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 49
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.