




PC-11402 | |
---|---|
DigiKey Part Number | 377-1149-ND |
Manufacturer | |
Manufacturer Product Number | PC-11402 |
Description | BOX PLASTIC GRAY 5.3"L X 5.08"W |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Split Sides 5.300" L x 5.080" W (134.62mm x 129.03mm) X 1.530" (38.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.300" L x 5.080" W (134.62mm x 129.03mm) | |
Height | 1.530" (38.86mm) | |
Area (L x W) | 26.9in² (174cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.125" (3.18mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.375 lb (170.1 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.54000 | $132.54 |