
PB-1554-BF | |
|---|---|
DigiKey Part Number | PB-1554-BF-ND |
Manufacturer | |
Manufacturer Product Number | PB-1554-BF |
Description | BOX ABS BLACK 3"L X 2"W 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 3.000" L x 2.000" W (76.20mm x 50.80mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 6.00in² (38.7cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.631 lb (286.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $160.31900 | $1,603.19 |



