Bud Industries ATEX rated Enclosures
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bud Industries ATEX rated Enclosures
Enclosure Modifications: Quick Steps to 5-Day Delivery

MPX-512-A

DigiKey Part Number
MPX-512-A-ND
Manufacturer
Manufacturer Product Number
MPX-512-A
Description
MOUNTING PLATE FOR ATX-10512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 8.189" L x 4.268" W x 0.059" H (208.00mm x 108.40mm x 1.50mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
ATX Series
Size / Dimension
8.189" L x 4.268" W x 0.059" H (208.00mm x 108.40mm x 1.50mm)
Color
Natural
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.51000$53.51
Manufacturers Standard Package