MPX-509-A | |
---|---|
DigiKey Part Number | MPX-509-A-ND |
Manufacturer | |
Manufacturer Product Number | MPX-509-A |
Description | MOUNTING PLATE FOR ATX-10509 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 5.839" L x 5.760" W x 0.059" H (148.30mm x 146.30mm x 1.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | ATX Series | |
Size / Dimension | 5.839" L x 5.760" W x 0.059" H (148.30mm x 146.30mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.68000 | $52.68 |