MPX-505-A | |
---|---|
DigiKey Part Number | MPX-505-A-ND |
Manufacturer | |
Manufacturer Product Number | MPX-505-A |
Description | MOUNTING PLATE FOR ATX-10505 |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.331" L x 4.268" W x 0.059" H (110.00mm x 108.40mm x 1.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | ATX Series | |
Size / Dimension | 4.331" L x 4.268" W x 0.059" H (110.00mm x 108.40mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Aluminum |