Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 6.000" W (254.00mm x 152.40mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 6.000" W (254.00mm x 152.40mm) X 10.000" (254.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

JBH-4961-KO

DigiKey Part Number
377-1869-ND
Manufacturer
Manufacturer Product Number
JBH-4961-KO
Description
BOX STEEL GRAY 10"L X 6"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 6.000" W (254.00mm x 152.40mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 6.000" W (254.00mm x 152.40mm)
Height
10.000" (254.00mm)
Area (L x W)
60.0in² (387cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1,029
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$301.73000$301.73
10$268.22600$2,682.26
Manufacturers Standard Package