



JBH-4960-KO | |
|---|---|
DigiKey Part Number | 377-1868-ND |
Manufacturer | |
Manufacturer Product Number | JBH-4960-KO |
Description | BOX STEEL GRAY 10"L X 4"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 4.000" W (254.00mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 4.000" W (254.00mm x 101.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 40.0in² (258cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.80000 | $259.80 |
| 10 | $231.74800 | $2,317.48 |


