




JB-3951 | |
---|---|
DigiKey Part Number | 377-1832-ND |
Manufacturer | |
Manufacturer Product Number | JB-3951 |
Description | BOX STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.50000 | $81.50 |
10 | $72.03000 | $720.30 |