



IA-6160 | |
---|---|
DigiKey Part Number | 377-1561-ND |
Manufacturer | |
Manufacturer Product Number | IA-6160 |
Description | CASE ALUM MULT 12.93"L X 8.27"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum with Plastic Bezels, Handle Multiple End Panel(s) 12.930" L x 8.270" W (328.42mm x 210.06mm) X 2.720" (69.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.930" L x 8.270" W (328.42mm x 210.06mm) | |
Height | 2.720" (69.09mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Multiple | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $954.09000 | $954.09 |
10 | $796.85800 | $7,968.58 |
100 | $773.80800 | $77,380.80 |