HH-3550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HH-3550
HH-3550
HH-3550
Custom BUD Box Enclosures – Another Geek Moment

HH-3550

DigiKey Part Number
377-2029-ND
Manufacturer
Manufacturer Product Number
HH-3550
Description
BOX ABS BLACK 4.5"L X 4.5"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 4.500" L x 4.500" W (114.30mm x 114.30mm) X 1.510" (38.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.500" L x 4.500" W (114.30mm x 114.30mm)
Height
1.510" (38.35mm)
Area (L x W)
20.3in² (131cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.108" (2.74mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.32000$82.32
10$68.73700$687.37
100$61.74000$6,174.00
250$58.13832$14,534.58
Manufacturers Standard Package