Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

H-9170-B

DigiKey Part Number
H-9170-B-ND
Manufacturer
Manufacturer Product Number
H-9170-B
Description
HANDLE ALUMINUM MTG CTR 2.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.500" (38.10mm)
Manufacturer
Bud Industries
Length - Center to Center
2.750" (69.85mm)
Packaging
Bulk
Thread/Screw/Hole Size
#8-32
Part Status
Active
Material
Aluminum
Type
Instrumentation
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 31
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.28000$151.28
Manufacturers Standard Package