Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Enclosure Modifications: Quick Steps to 5-Day Delivery

H-9114-B

DigiKey Part Number
377-1232-ND
Manufacturer
Manufacturer Product Number
H-9114-B
Description
HANDLE STEEL/CHROME MTG CTR 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
2.000" (50.80mm)
Length - Center to Center
8.000" (203.20mm)
Thread/Screw/Hole Size
1/4"-28
Material
Steel, Chrome Plated
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,938
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$142.23000$142.23
Manufacturers Standard Package