Bud's Custom Capabilities
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-8038

DigiKey Part Number
F-8038-ND
Manufacturer
Manufacturer Product Number
F-8038
Description
BUMPER ROUND 0.75" DIA BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Flat Top 0.750" Dia (19.05mm) Rubber Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Flat Top
Color
Black
Size / Dimension
0.750" Dia (19.05mm)
Thickness
0.125" (3.18mm) 1/8"
Material
Rubber
Hardness
-
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,753
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.65000$1.65