




EXT-9162 | |
---|---|
DigiKey Part Number | 377-2308-ND |
Manufacturer | |
Manufacturer Product Number | EXT-9162 |
Description | BOX ALUM BLACK 3.94"L X 2.24"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.244" W (100.00mm x 57.00mm) X 0.413" (10.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.244" W (100.00mm x 57.00mm) | |
Height | 0.413" (10.50mm) | |
Area (L x W) | 8.83in² (57.0cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.029" (0.74mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.087 lb (39.5 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.55000 | $104.55 |