



CU-791 | |
---|---|
DigiKey Part Number | CU-791-ND |
Manufacturer | |
Manufacturer Product Number | CU-791 |
Description | BOX ABS BLACK 3.08"L X 3.08"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.079" L x 3.079" W (78.21mm x 78.21mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.079" L x 3.079" W (78.21mm x 78.21mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.094 lb (42.64 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.69000 | $38.69 |
10 | $32.51600 | $325.16 |
50 | $27.78300 | $1,389.15 |