

CU-341-A | |
|---|---|
DigiKey Part Number | CU-341-A-ND |
Manufacturer | |
Manufacturer Product Number | CU-341-A |
Description | BOX ALUM NATURAL 4"L X 3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural L Shaped Panel 4.000" L x 3.000" W (101.60mm x 76.20mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Area (L x W) 12.0in² (77cm²) |
Mfr | Design L Shaped Panel |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.050" (1.27mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.000" L x 3.000" W (101.60mm x 76.20mm) | Weight 0.5 lb (226.8 g) |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.59000 | $140.59 |
| 10 | $117.15600 | $1,171.56 |
| 50 | $105.64620 | $5,282.31 |
| 100 | $104.31030 | $10,431.03 |

