CU-3241 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 7
Unit Price: $95.66000
Datasheet
CU-3241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-3241
CU-3241
Custom BUD Box Enclosures – Another Geek Moment

CU-3241

DigiKey Part Number
CU-3241-ND
Manufacturer
Manufacturer Product Number
CU-3241
Description
BOX ABS BLACK 2.54"L X 2.54"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 2.541" L x 2.541" W (64.54mm x 64.54mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.541" L x 2.541" W (64.54mm x 64.54mm)
Height
1.000" (25.40mm)
Area (L x W)
6.46in² (41.7cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.28000$45.28
Manufacturers Standard Package