CU-1476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-1476
CU-1476
CU-1476
Custom BUD Box Enclosures – Another Geek Moment

CU-1476

DigiKey Part Number
377-1976-ND
Manufacturer
Manufacturer Product Number
CU-1476
Description
BOX ABS BLACK 4.5"L X 3.25"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides 4.500" L x 3.250" W (114.30mm x 82.55mm) X 2.700" (68.58mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.500" L x 3.250" W (114.30mm x 82.55mm)
Height
2.700" (68.58mm)
Area (L x W)
14.5in² (94cm²)
Design
Split Sides
Material
Color
Black
Thickness
0.070" (1.78mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 425
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.62000$71.62
10$59.68200$596.82
100$53.91960$5,391.96
250$50.93568$12,733.92
Manufacturers Standard Package