



BG-32618 | |
---|---|
DigiKey Part Number | 377-2092-ND |
Manufacturer | |
Manufacturer Product Number | BG-32618 |
Description | BOX ABS SMOKE 5"L X 5"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Smoke Hinged Door, Lid 5.000" L x 5.000" W (127.00mm x 127.00mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.000" L x 5.000" W (127.00mm x 127.00mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 25.0in² (161cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Smoke | |
Thickness | - | |
Features | Cable Management | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |