
BB-1808-BT | |
|---|---|
DigiKey Part Number | BB-1808-BT-ND |
Manufacturer | |
Manufacturer Product Number | BB-1808-BT |
Description | CABINET ALUM BLK 11.06"L X 11"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Black End Panel(s) 11.063" L x 11.000" W (281.00mm x 279.40mm) X 9.938" (252.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 11.063" L x 11.000" W (281.00mm x 279.40mm) | |
Height | 9.938" (252.43mm) | |
Area (L x W) | 122in² (787cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.050" (1.27mm) | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,988.78000 | $1,988.78 |


