


AU-1039-MG | |
|---|---|
DigiKey Part Number | AU-1039-MG-ND |
Manufacturer | |
Manufacturer Product Number | AU-1039-MG |
Description | CABINET ALUM GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Gray End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.72000 | $375.72 |


