




ATX-10501 | |
---|---|
DigiKey Part Number | 377-2439-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10501 |
Description | JUNCTION BOX ALUM 3.15"LX2.95"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.150" L x 2.953" W (80.00mm x 75.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.50mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $498.04000 | $498.04 |