


ARR-1294-NF | |
|---|---|
DigiKey Part Number | ARR-1294-NF-ND |
Manufacturer | |
Manufacturer Product Number | ARR-1294-NF |
Description | RACK ALUM 15X24.2X84.1 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 84.125" H (381.00mm x 615.95mm x 2136.78mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 44U | |
Dimensions - Panel | 3.000" L x 21.752" W x 77.000" H (76.20mm x 552.51mm x 1955.80mm) | |
Dimensions - Overall | 15.000" L x 24.250" W x 84.125" H (381.00mm x 615.95mm x 2136.78mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Natural | |
Shipping Info | Shipped from DigiKey | |
Weight | 40 lbs (18.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,718.17000 | $3,718.17 |


