Image for ARR-1294-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARR-1294-B

DigiKey Part Number
377-ARR-1294-B-ND
Manufacturer
Manufacturer Product Number
ARR-1294-B
Description
RACK ALUM 15X24.2X84.0 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 84.060" H (381.00mm x 615.95mm x 2135.12mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
44U
Dimensions - Panel
9.000" L x 23.000" W x 77.000" H (228.60mm x 584.20mm x 1955.80mm)
Dimensions - Overall
15.000" L x 24.250" W x 84.060" H (381.00mm x 615.95mm x 2135.12mm)
Door
Doorless
Features
-
Mounting Rails
-
Ventilation
Non-Vented
Material
Metal, Aluminum
Color
Black
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,943.20000$3,943.20
Manufacturers Standard Package