9260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9260
Bud's Custom Capabilities
Enclosure Modifications: Quick Steps to 5-Day Delivery

9260

DigiKey Part Number
377-1986-ND
Manufacturer
Manufacturer Product Number
9260
Description
MACH SCREW TRUSS PHILLIPS #10-32
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#12-24 Truss Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Truss Head
Drive Type
Phillips
Features
-
Thread Size
#12-24
Head Diameter
-
Head Height
-
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
-
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 145,485
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.72000$2.72
100$2.27370$227.37
250$2.04616$511.54
500$1.95510$977.55
Manufacturers Standard Package