


CBR08P65D | |
|---|---|
DigiKey Part Number | 4817-CBR08P65DCT-ND - Cut Tape (CT) 4817-CBR08P65DDKR-ND - Digi-Reel® 4817-CBR08P65DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CBR08P65D |
Description | DIODE SIL CARB 650V 29A TO2522L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 29A Surface Mount TO-252-2L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 650 V |
Packaging Cut Tape (CT) Digi-Reel® Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 29A | Supplier Device Package TO-252-2L |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.04300 | $170.43 |
| 20 | $15.13150 | $302.63 |
| 30 | $14.15467 | $424.64 |
| 50 | $13.05400 | $652.70 |
| 70 | $12.40271 | $868.19 |
| 100 | $11.76910 | $1,176.91 |

